Manufacturer Part #
1Y10141071
CrimpFlex Walled Header- 2.54 mm pitch, straight, gold plated, 7 pin, polarized
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nicomatic | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:28 per Tube | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Nicomatic 1Y10141071 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nicomatic 1Y10141071 - Technical Attributes
Attributes Table
| No of Positions: | 7 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Type: | Header |
Pricing Section
Global Stock:
1,008
USA:
1,008
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
28
$0.925
112
$0.895
420
$0.87
700
$0.86
1,400+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
28 per Tube