text.skipToContent text.skipToNavigation

Manufacturer Part #

2-103673-1

22 Position 1 Row 2.54 mm Right Angle Header Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-103673-1 - Technical Attributes
Attributes Table
No of Positions: 22
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
648
Multiple Of:
648
Total
$2,494.80
USD
Quantity
Unit Price
648+
$3.85
Product Variant Information section