text.skipToContent text.skipToNavigation

Manufacturer Part #

2102060-1

114 position 6-Row Plug Pin Assembly Mezalok Stacking Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
TE Connectivity 2102060-1 - Technical Attributes
Attributes Table
No of Positions: 114
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
230
USA:
230
230
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
230
Multiple Of:
230
Total
$7,928.10
USD
Quantity
Unit Price
230+
$34.47
Product Variant Information section