Manufacturer Part #
231-742/001-000
12 Position 7.62 mm Through Hole Header Straight Solder Pin with Closed End
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
WAGO 231-742/001-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 231-742/001-000 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 7.62 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5
$4.83
20
$4.73
40
$4.68
125
$4.60
250+
$4.50
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole