Manufacturer Part #
25.320.0653.0
6 Position 5 mm Pitch 15 A Right Angle Cable Mount Terminal Block Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 25.320.0653.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.320.0653.0 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 5 mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Current Rating: | 12A |
| Material: | Thermoplastic |
| Type: | Header |
| Color: | Grey |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$2.29
200
$2.27
300
$2.26
400
$2.25
500+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole