text.skipToContent text.skipToNavigation

Manufacturer Part #

25.352.4453.1

PCB PIN STRIP 8213 S /14 W OB SW

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.352.4453.1 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 5.08 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Voltage Rating: 300V
Current Rating: 15A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.50
USD
Quantity
Unit Price
50
$1.81
150
$1.79
250
$1.78
500
$1.76
1,000+
$1.74
Product Variant Information section