text.skipToContent text.skipToNavigation

Manufacturer Part #

25.626.3653.0

6 Position 3.81 mm Pitch Vertical PCB Mount Screw Flange Insulated Header

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 25.626.3653.0 is a 6 Position 5.08 mm Unmarked Vertical Terminal Block With Screw Flange.

Features:

  • Rated current: 8 A
  • Rated voltages: VDE 0110
  • UL ratings : 300 V 8 A
  • CSA ratings : 300 V 5 A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.50
USD
Quantity
Unit Price
50
$2.67
100
$2.65
200
$2.62
750+
$2.57
Product Variant Information section