text.skipToContent text.skipToNavigation

Manufacturer Part #

2PH1-16-UA

2PH Series 16 Position Through Hole Single Row Straight 2.00 mm Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech 2PH1-16-UA - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Operating Temp Range: -55°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
500
Total
$1,064.00
USD
Quantity
Unit Price
4,000
$0.266
7,500+
$0.261
Product Variant Information section