text.skipToContent text.skipToNavigation

Manufacturer Part #

350434-1

Universal MATE-N-LOK 15 Position Three Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
TE Connectivity 350434-1 - Technical Attributes
Attributes Table
No of Positions: 15
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 3
Gender: Male
Type: Header
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 350434-1 is a Universal MATE-N-LOK 15 Position Through-Hole Three Row Straight Header .

Product Features:

  • Connector 
  • Header
  • Plug 
  • Universal MATE-N-LOK product Line
  • Applies to Printed Circuit Board
  • Centreline 6.35 mm [0.250 in]
  • Number of Positions 15
  • With Mating Retention
  • Nylon Housing material
  • Pin Contact Type

View the 350434 series of Headers

Pricing Section
Global Stock:
810
USA:
810
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
30
Multiple Of:
78
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.80
USD
Quantity
Unit Price
78
$1.06
234
$1.03
390
$1.02
780
$1.00
1,560+
$0.975
Product Variant Information section