Manufacturer Part #
380-10-109-00-001000
9 Position Header Connector Solder Cup Gold
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:44 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 380-10-109-00-001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 380-10-109-00-001000 - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight |
| Termination: | Solder Cup |
| Operating Temp Range: | -55°C to +125°C |
| Contact Plating: | Gold |
| Material: | PCT |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Unshrouded |
| Mating Type: | Push - Pull |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
44
$12.21
88
$12.13
132
$12.09
176+
$12.03
Product Variant Information section
Available Packaging
Package Qty:
44 per Tube
Mounting Method:
Through Hole