text.skipToContent text.skipToNavigation

Manufacturer Part #

440054-6

6 Position 1 Row 2 mm Pitch Press-Fit Male Pin Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
TE Connectivity 440054-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$23.80
USD
Quantity
Unit Price
200
$0.119
400
$0.118
1,000
$0.116
2,000
$0.114
4,000+
$0.11
Product Variant Information section