text.skipToContent text.skipToNavigation

Manufacturer Part #

440055-2

2 Position Header 0.079" (2.00mm) Through Hole Right Angle Tin Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TE Connectivity 440055-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
32000
Multiple Of:
1000
Total
$1,280.00
USD
Quantity
Unit Price
1,000
$0.0435
3,000
$0.0423
4,000
$0.042
10,000
$0.041
15,000+
$0.04
Product Variant Information section