text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103168-3

AMPMODU 10 Position Through-Hole Dual Row .1 Inch Straight Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103168-3 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Black
Mounting Method: PCB Mount
Features & Applications

The 5-103168-3 is a AMPMODU 10 Position Through-Hole Dual Row .1 Inch Straight Shrouded Header.The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts.

The AMPMODU receptacle ontacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers and wire-applied contact housings for crimp snap-in pin and receptacle contacts.

Product Features:

  • Product Type = Connector
  • [Shrouded] End Dimension (mm [in]) = 1.68 [0.066]
  • Mount Angle = Vertical
  • PCB Mount Retention = Without
  • Surface Mount Compatible = No
  • Board Standoff = Without
  • Mounting Ears = Without
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Detent Windows
  • Housing Style = 4-Sided
  • Post Size (mm [in]) = 0.64 [.025]
  • Header Type = Shrouded
  • Number of Positions = 10
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Rows = 2

View the Available 5-10316 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
3,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$26.20
USD
Quantity
Unit Price
20
$1.31
50
$1.30
150
$1.28
300
$1.27
1,000+
$1.24
Product Variant Information section