text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104069-7

AMPMODU 60 Position Through-Hole Dual Right Angle .050 x .100 Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2618
Product Specification Section
TE Connectivity 5-104069-7 - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,799
USA:
7,799
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
11
Multiple Of:
11
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$176.44
USD
Quantity
Unit Price
11
$16.04
22
$15.93
33
$15.87
55
$15.79
110+
$15.63