text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104069-7

AMPMODU 60 Position Through-Hole Dual Right Angle .050 x .100 Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
TE Connectivity 5-104069-7 - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,145
USA:
2,145
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
11
Multiple Of:
11
Total
$186.34
USD
Quantity
Unit Price
11
$16.94
22
$16.82
33
$16.76
55
$16.68
110+
$16.50
Product Variant Information section