Manufacturer Part #
5-147377-5
AMPMODU 50 Position SMT Dual Row Vertical .050 x.100 Board to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2221 | ||||||||||
Product Specification Section
TE Connectivity 5-147377-5 - Technical Attributes
Attributes Table
| No of Positions: | 50 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Surface Mount |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 30V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Polyphthalamide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Board to Board |
| Mating Type: | Latch Lock |
| Color: | Black |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$11.05
5
$10.02
20
$9.12
50
$8.54
125+
$7.95
Product Variant Information section
Available Packaging
Package Qty:
250 per
Mounting Method:
Surface Mount