text.skipToContent text.skipToNavigation

Manufacturer Part #

5146888-1

64 Position Surface Mount Dual Row Straight Board to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5146888-1 - Technical Attributes
Attributes Table
No of Positions: 64
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Features & Applications

The 5146888-1 is a 64 Position Surface Mount Dual Row Straight Board to Board Header .

Product Specification:

  • Connector
  • Assembly Connector
  • Plug Style
  • Mezzanine Board to Board Configuration
  • 1 mm FH Product Line
  • Pin Contact type
  • Centreline is 1.00 mm [0.039 in]
  • Number of Positions are 64
  • Stack Height are 10.00 mm, 12.00 mm, 13.00 mm, 15.00 mm
  • With PCB Mount Retention
  • With PCB Mount Alignment
  • Applies to Board to Board

View the 5146888 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4800
Multiple Of:
4800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19,104.00
USD
Quantity
Unit Price
4,800+
$3.98
Product Variant Information section