text.skipToContent text.skipToNavigation

Manufacturer Part #

516-020-000-102

Housing for Non-Gendered Contacts Connector 20 position with 3.81 mm pitch

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 516-020-000-102 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 3.81 mm
Style/Orientation: Plug
Type: Housing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.25
USD
Quantity
Unit Price
25
$11.05
50
$10.98
75
$10.94
100
$10.91
125+
$10.83
Product Variant Information section