Manufacturer Part #
516-038-000-101
Housing for Non-Gendered Contacts Connector 38 position with 3.81 mm pitch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 516-038-000-101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 516-038-000-101 - Technical Attributes
Attributes Table
| No of Positions: | 38 |
| Style/Orientation: | Receptacle |
| Type: | Header |
Features & Applications
The 516-038-000-101 is a 38 Pin 3.81mm Pitch X 3.3mm Row Spacing Grey Polycarbonate Rack&Panel Receptacle.
Features:
- 150 (3.81) Contact Spacing x .130 (3.30) or .150 (3.81) Row Spacing with Staggered Grid
- Plug and Receptacle in 20, 38, 56, 90 or 120 Contact Sizes
- Edacon Hermaphroditic Contact Mating Design
- Contact Termination Options include Crimp, P.C. Tail, Wire Hole and Wire Wrap
- Mating and Unmating Simplified with use of Actuating Screws
- Optional Covers with Side or Top Entry Cable Clamp in Plastic or Metal Material Available for all Connector Sizes
- Versatile Metal Cover Design permits Assembly or Disassembly After Cabling is Complete plus Cable Entry Style Flexibility
- Actuating Screws, Locknuts, Polarizing Hardware, Covers and Contacts Suitable for either Plug or Receptacle
- Polarizing Hardware Adjustable for 288 Mating Combinations
- Tools Available for Contact Installation, Removal and Crimping and Polarizing Changes
View the available 516-038 series of Receptacles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
25
$14.76
50
$14.67
75
$14.62
100
$14.58
125+
$14.47
Product Variant Information section
Available Packaging
Package Qty:
25 per Box