Manufacturer Part #
560-003-420-101
BOARD MTG 3 PIN PLUG (WHITE)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 560-003-420-101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 560-003-420-101 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| Gender: | Male |
| Type: | Header |
| Color: | White |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100
$1.11
300
$1.10
400
$1.09
1,000
$1.08
1,500+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount