text.skipToContent text.skipToNavigation

Manufacturer Part #

5747842-5

AMPLIMITE 25 Position Through Hole Right Angle Subminiature D Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5747842-5 - Technical Attributes
Attributes Table
No of Positions: 25
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
650
Multiple Of:
325
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,867.50
USD
Quantity
Unit Price
325+
$5.95
Product Variant Information section