text.skipToContent text.skipToNavigation

Manufacturer Part #

5787446-1

5 Position Through Hole Vertical Battery Interconnect Blade Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
TE Connectivity 5787446-1 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,982
USA:
1,982
69,662
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.60
USD
Quantity
Unit Price
10
$2.56
30
$2.53
75
$2.50
200
$2.46
400+
$2.40
Product Variant Information section