text.skipToContent text.skipToNavigation

Manufacturer Part #

5787446-1

5 Position Through Hole Vertical Battery Interconnect Blade Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 5787446-1 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.60
USD
Quantity
Unit Price
120
$2.48
240
$2.46
360
$2.44
480
$2.43
600+
$2.40