text.skipToContent text.skipToNavigation

Manufacturer Part #

6-103326-3

AMPMODU 26 Position Through-Hole Dual Row Right Angle .100 Inch Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-103326-3 - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
750
Multiple Of:
150
Total
$4,102.50
USD
Quantity
Unit Price
150
$5.52
300+
$5.47
Product Variant Information section