text.skipToContent text.skipToNavigation

Manufacturer Part #

640498-1

3 Position Through-Hole Single Row Rectangular Straight Wire to Board Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
TE Connectivity 640498-1 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 4.19 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Voltage Rating: 250V
Current Rating: 9A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Positive Lock
Color: Red
Mounting Method: Through Hole
Features & Applications

The 640498-1 is a part of 64049 series 3 position through hole single row straight header. It has an operating temperature ranging from - 55°C to 105°C.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Connector Type: Header
    • PCB Mount Retention = Without
    • Termination Method to PC Board: Through Hole - Solder
    • PCB Mounting Orientation: Vertical
  • Mechanical Attachment:
    • Mating Retention Type: Positive Lock
  • Electrical Characteristics:
    • Contact - Rated Current (A): 9 
    • Operating Voltage (VAC): 250
  • Termination Features:
    • Tail Length (mm [in]): 3.81 [0.149]
    • Tail Orientation: In-line
  • Body Features:
    • Number of Positions: 3 
    • Mating Retention = With
    • Length (X-Axis) (mm [in]): 15.75 [0.620]
    • Width (Z-Axis) (mm [in]): 19.94 [0.785]
    • Profile Height (Y-Axis) (mm [in]): 13.46 [0.530]
    • Centerline (mm [in]): 4.19 [0.1649]
  • Contact Features:
    • Contact Type: Pin
    • Contact Base Material: Phosphor Bronze
    • Contact Plating, Mating Area, Material: Pre-Tin
    • Contact Plating, Mating Area, Thickness (µm [µin]): 0.4 [15.75]
    • Tail Plating Material: Tin
    • Tail Plating, Thickness (µm [µin]): 2 [78.74]
    • Contact Design: Formed Pin

View the complete 64049 series of PCB Interconnect

Pricing Section
Global Stock:
2,600
USA:
2,600
On Order:
0
Factory Stock:Factory Stock:
3,600
Factory Lead Time:
28 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$304.00
USD
Quantity
Unit Price
200
$1.52
400
$1.50
800
$1.49
1,000+
$1.47
Product Variant Information section