text.skipToContent text.skipToNavigation

Manufacturer Part #

644752-2

2 Position 3.96 mm Pitch Solder Friction Lock Vertical Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 644752-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Locking Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$254.00
USD
Quantity
Unit Price
2,000
$0.127
4,000
$0.125
6,000
$0.124
10,000+
$0.122