text.skipToContent text.skipToNavigation

Manufacturer Part #

644752-2

2 Position 3.96 mm Pitch Solder Friction Lock Vertical Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2506
Product Specification Section
TE Connectivity 644752-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Locking Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,332
USA:
1,332
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
200
$0.108
500
$0.105
1,500
$0.102
3,000
$0.10
10,000+
$0.095