Manufacturer Part #
65240-008LF
65240 Series 8 Position Single Row 2.54 mm Pitch Board to Board Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Cable Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 65240-008LF - Product Specification
Amphenol Communications Solutions 65240-008LF - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight |
| Termination: | Crimp |
| Operating Temp Range: | -65°C to +125°C |
| Voltage Rating: | 1000V |
| Material: | Plastic |
| No of Rows: | 1 |
| Gender: | Female Receptacle |
| Type: | Housing |
| Color: | Blue |
| Insulation Resistance: | 100000MΩ |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
500
$0.315
1,000
$0.31
1,500
$0.305
5,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Cable Mount