text.skipToContent text.skipToNavigation

Manufacturer Part #

733-362

2 Position 2.5 mm Closed End Through Hole Right Angle Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
WAGO 733-362 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 6A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 733-362 is a 2 Position 2.5 mm Pitch Closed End Through Hole right angle solder Header Plug protected against mismating mating direction parallel to pcb with closed end

Product Specifications:

  • Weight 0.404 g
  • Color light grey
  • pole count 2
  • Pin spacing from 2.5 mm
  • Pin spacing from 0.098 in
  • Rating based on IEC/EN 60664-1
  • Overvoltage category EN I III
  • Pollution degree 2
    • Measured voltage EN 160 V
    • Measured shock voltage 2.5 kV
    • Current intensity EN 6 A
    • Overvoltage category EN II II
  • Pollution degree 2
    • Measured voltage EN 320 V
    • Measured shock voltage 2.5 kV
    • Current intensity EN 6 A
    • Overvoltage category EN III III
  • Degree of pollution 3
    • Rated voltage EN 80 V
    • Rated surge voltage 2.5 kV
    • Nominal current 6 A
  • Temperature stability -60 °C to +100 °C
  • Flammability category, based on UL 94 V0
  • Contact material Electrolytic copper (Ecu)
  • Contact plating tin-plated

View the 733x family of PCB Terminal Blocks

Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$143.00
USD
Quantity
Unit Price
200
$0.715
400
$0.70
800
$0.69
3,000+
$0.67
Product Variant Information section