Manufacturer Part #
769-673/003-000
13 Position 5 mm Spacing Right Angle With Fixing Flange Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 769-673/003-000 - Technical Attributes
Attributes Table
| No of Positions: | 13 |
| Pitch: | 5 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Header |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15
$7.18
45
$7.11
60
$7.10
150
$7.04
225+
$6.99
Product Variant Information section
Available Packaging
Package Qty:
15 per Bag