text.skipToContent text.skipToNavigation

Manufacturer Part #

98424-G52-06ALF

Connector Header Surface Mount 6 position 0.079" (2.00mm)

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Amphenol Communications Solutions 98424-G52-06ALF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 200V
Current Rating: 2A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Latch Holder
Insulation Resistance: 1GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
750
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.75
USD
Quantity
Unit Price
750
$0.465
1,500
$0.46
2,250
$0.455
3,000
$0.45
3,750+
$0.445
Product Variant Information section