Manufacturer Part #
99.238.9996.1
8 Position Single Row 5.08 mm Pitch Vertical Open-Ended Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 99.238.9996.1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 99.238.9996.1 - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 5.08 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$1.09
150
$1.06
250
$1.05
1,000
$1.02
1,500+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
PCB Mount