Manufacturer Part #
B15B-XASK-1-A(LF)(SN)
XA Series 15 Positions 2.50 mm Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST B15B-XASK-1-A(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B15B-XASK-1-A(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 15 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Type: | Shrouded Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.46
50
$0.45
200
$0.44
500
$0.43
2,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole