Manufacturer Part #
B5P-VH-GZ
5 Position VH Series Locking Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST B5P-VH-GZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B5P-VH-GZ - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Locking Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.86
1,000
$0.845
1,500
$0.84
2,000
$0.835
2,500+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
PCB Mount