BHR-10-VSGA-HT-PP-T/R in Reel by Adam Tech | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BHR-10-VSGA-HT-PP-T/R

10 Position .100" Centerline High Temp Box Header with PIck and Place Tabs

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2138
Product Specification Section
Adam Tech BHR-10-VSGA-HT-PP-T/R - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
48,572
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.88
USD
Quantity
Unit Price
250
$0.44
750
$0.43
2,500
$0.42
3,750+
$0.41
Product Variant Information section