text.skipToContent text.skipToNavigation

Manufacturer Part #

BM20B(0.8)-20DP-0.4V(53)

BM20 Series 20 Position 0.4mm Pitch SMT Board to Board Connectors Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric BM20B(0.8)-20DP-0.4V(53) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 0.4 mm
Style/Orientation: Plug
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 30V
Current Rating: 300mA
Contact Plating: Gold
Material: Phosphor Bronze
No of Rows: 2
Type: Board to Board
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 50MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$485.00
USD
Quantity
Unit Price
1,000
$0.485
2,000
$0.48
3,000
$0.475
4,000
$0.47
5,000+
$0.465
Product Variant Information section