text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11CZ-4DP-2V(27)

Conn Shrouded Header HDR 4 POS 2mm Solder ST SMD T/R

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Hirose Electric DF11CZ-4DP-2V(27) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
No of Rows: 2
Gender: Male Plug
Type: Pin Headers
Mating Type: Detent Latch
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
500
$0.68
1,000
$0.67
1,500
$0.665
2,000
$0.66
2,500+
$0.645
Product Variant Information section