text.skipToContent text.skipToNavigation

Manufacturer Part #

DF14-30P-1.25H(65)

Connector Header Surface Mount, Right Angle 30 position

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF14-30P-1.25H(65) - Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 1.25 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Gold
Material: Brass
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Beige
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
22
Multiple Of:
11
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.74
USD
Quantity
Unit Price
22
$1.67
55
$1.65
220
$1.62
330
$1.61
825+
$1.58
Product Variant Information section