text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1BZ-4P-2.5DS

DF1B Series 4 Position 2.5 mm Pitch Through Hole Straight Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Hirose Electric DF1BZ-4P-2.5DS - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: White
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.40
USD
Quantity
Unit Price
200
$0.132
500
$0.13
2,000
$0.126
4,000
$0.125
10,000+
$0.121
Product Variant Information section