text.skipToContent text.skipToNavigation

Manufacturer Part #

DF22-2P-7.92DSA(53)

DF22 Series 2 Position 7.92 mm Pitch Board to Cable Straight Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF22-2P-7.92DSA(53) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 7.92 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 1000V
Current Rating: 25A
Contact Plating: Gold
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Board to Cable
Mating Type: Latch Holder
Color: Beige
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.50
USD
Quantity
Unit Price
100
$0.585
300
$0.57
500
$0.565
1,500
$0.55
2,500+
$0.54
Product Variant Information section