text.skipToContent text.skipToNavigation

Manufacturer Part #

DF22-3P-7.92DS(53)

Board-to-Cable Connector with Lock, 7.92-mm Pitch, High-Current Support - DF22

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Hirose Electric DF22-3P-7.92DS(53) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 7.92 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 1000V
Contact Plating: Gold
Material: Copper
No of Rows: 1
Gender: Male
Color: Beige
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.00
USD
Quantity
Unit Price
100
$0.94
300
$0.915
400
$0.91
1,000
$0.89
1,500+
$0.875
Product Variant Information section