text.skipToContent text.skipToNavigation

Manufacturer Part #

DF22-5P-7.92DS(53)

DF22 Series 3 Position 7.92 mm Right Angle Through Hole High Current Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF22-5P-7.92DS(53) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 7.92 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 1000V
Current Rating: 22A
Contact Plating: Gold
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Lock
Color: Beige
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.00
USD
Quantity
Unit Price
100
$1.56
200
$1.54
400
$1.53
1,500+
$1.50
Product Variant Information section