Manufacturer Part #
DF9-25P-1V(69)
DF9 Series 25 Position 1 mm Pitch Surface Mount Straight Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF9-25P-1V(69) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF9-25P-1V(69) - Technical Attributes
Attributes Table
| No of Positions: | 25 |
| Pitch: | 1 mm |
| Style/Orientation: | Straight |
| Termination: | Surface Mount |
| Type: | Header |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount