text.skipToContent text.skipToNavigation

Manufacturer Part #

FX2-40P-1.27DS(71)

40 Position Plug Connector Board to Board Through Hole, Right Angle Solder

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Hirose Electric FX2-40P-1.27DS(71) - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 125V
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
70
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.60
USD
Quantity
Unit Price
70
$2.68
140
$2.66
210
$2.64
350
$2.63
700+
$2.59
Product Variant Information section