Manufacturer Part #
FX8-100P-SV(92)
100 Position Dual Row .6 mm Gold Finish SMT Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Hirose Electric FX8-100P-SV(92) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FX8-100P-SV(92) - Technical Attributes
Attributes Table
| No of Positions: | 100 |
| Pitch: | 0.6 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 0.4A |
| Contact Plating: | Gold |
| Material: | Polyphenylene Sulfide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Color: | Beige |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$2.44
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount