text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8-100P-SV1(91)

FX8 Series 100 Position 0.6 mm Pitch Board to Board Vertical Stacking Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX8-100P-SV1(91) - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 0.6 mm
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Type: Board to Board
Mounting Method: Surface Mount
Features & Applications

The FX8-100P-SV1(91) is a part of 100 Position 0.6 mm Pitch 1 mm Height Straight Board to Board Connector.

Features:

  • The board-to-board stacking height corresponds to 3 and 4 mm.
  • The coplanarity of the SMT solder area lead is maintained at the high accuracy of less than 0.1mm.
  • The very small guide rib is provided, and secures +/-0.6 mm self-alignment, considering the mating operability into accounts.
  • The boss prevents mis-insertion in the board to cause due to the boss position and boss diameter. 

Applications:

  • Note pc
  • Business equipments which require miniaturization or light-weight

View the available FX8 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
14
Multiple Of:
14
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.94
USD
Quantity
Unit Price
14
$2.21
56
$2.17
140
$2.15
350
$2.12
560+
$2.08
Product Variant Information section