Manufacturer Part #
GRPB082MWCN-RC
16 Position Dual Row (8x2) 1.27 mm Pitch Right Angle Non-Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins GRPB082MWCN-RC - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$0.935
75
$0.91
200
$0.89
400
$0.875
1,250+
$0.835
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Surface Mount