text.skipToContent text.skipToNavigation

Manufacturer Part #

LC-04-B

LC Series 4 Position 5.08 mm Pitch Shrouded Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST LC-04-B - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5.08 mm
Termination: Crimp
Type: Shrouded Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$28.50
USD
Quantity
Unit Price
100
$0.285
400
$0.28
1,000
$0.275
2,500
$0.27
4,000+
$0.26
Product Variant Information section