text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN031PARN-RC

3 Position Through-Hole Single Row Right Angle 2.00 mm Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN031PARN-RC - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Board to Board (Card Edge)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,300
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$108.00
USD
Quantity
Unit Price
1,000
$0.108
3,000
$0.105
10,000
$0.103
15,000+
$0.101
Product Variant Information section