text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC36DACN

72 Position Total Dual Readout 2.54 mm Pitch Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PEC36DACN - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Features & Applications

The PEC36DACN Series is a 72 Position Dual Row 2.54 mm Pitch Straight Header Connector

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature - 65°C to +125° C
  • Processing Temperature 260° FOR 10 sec MAX
  • .000100” Pure Tin, Matte Overall
  • .100” [2.54 mm] Contact Centers
  • 72 total contacts
  • Dual Row
  • Straight, .230" [5.84 mm] HEAD, .320" [8.13 mm] Tail, Male
  • No Mounting

Specifications:

  • 3 amp current rating per contact
  • UL Flammability Rating 94V-O
  • Contact Material Copper Alloy

View the Series of PEC36D Header Board Mount

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$150.50
USD
Quantity
Unit Price
50
$3.01
100
$2.99
150
$2.97
300
$2.94
500+
$2.89
Product Variant Information section